ebm-papst Tangential Centrifugal Fan, 24 V dc, 75m³/h, DC Operation, 47.5 x 201 x 50mm

RS Stock No.: 397-2267Brand: ebm-papstManufacturers Part No.: QG030-148/14
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

75m³/h

Height

47.5mm

Width

201mm

Depth

50mm

Dimensions

47.5 x 201 x 50mm

Fan Speed

2450rpm

Noise Level

49dB

Bearing Type

Ball

Commutation Type

Electronic

Sensor Output Type

Open Collector

Stock information temporarily unavailable.

P.O.A.

ebm-papst Tangential Centrifugal Fan, 24 V dc, 75m³/h, DC Operation, 47.5 x 201 x 50mm

P.O.A.

ebm-papst Tangential Centrifugal Fan, 24 V dc, 75m³/h, DC Operation, 47.5 x 201 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

75m³/h

Height

47.5mm

Width

201mm

Depth

50mm

Dimensions

47.5 x 201 x 50mm

Fan Speed

2450rpm

Noise Level

49dB

Bearing Type

Ball

Commutation Type

Electronic

Sensor Output Type

Open Collector