ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 230m³/h, AC Operation, 96 x 395 x 83mm

RS Stock No.: 332-5734Brand: ebm-papstManufacturers Part No.: QLZ06/3000A105-3038LH-63Distrelec Article No.: 30399373
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

230m³/h

Series

QLZ

Height

96mm

Width

395mm

Depth

83mm

Dimensions

96 x 395 x 83mm

Fan Speed

1600rpm

Noise Level

48dB

Bearing Type

Sleeve

Direction of Curve

Forward

Mounting Hole Diameter

2.4mm

Horizontal Hole Spacing

246 mm, 272mm

Distrelec Product Id

30399373

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 230m³/h, AC Operation, 96 x 395 x 83mm

P.O.A.

ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 230m³/h, AC Operation, 96 x 395 x 83mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

230m³/h

Series

QLZ

Height

96mm

Width

395mm

Depth

83mm

Dimensions

96 x 395 x 83mm

Fan Speed

1600rpm

Noise Level

48dB

Bearing Type

Sleeve

Direction of Curve

Forward

Mounting Hole Diameter

2.4mm

Horizontal Hole Spacing

246 mm, 272mm

Distrelec Product Id

30399373

Country of Origin

Slovenia