Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
570m³/h
Series
R2E180
Height
180mm
Width
180mm
Depth
78mm
Dimensions
180 (Dia.) x 78mm
Fan Speed
2300rpm
Noise Level
63dB
Bearing Type
Ball
Mounting Hole Spacing
58 x 58mm
Mounting Hole Diameter
4mm
Vertical Hole Spacing
58mm
Horizontal Hole Spacing
58mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
570m³/h
Series
R2E180
Height
180mm
Width
180mm
Depth
78mm
Dimensions
180 (Dia.) x 78mm
Fan Speed
2300rpm
Noise Level
63dB
Bearing Type
Ball
Mounting Hole Spacing
58 x 58mm
Mounting Hole Diameter
4mm
Vertical Hole Spacing
58mm
Horizontal Hole Spacing
58mm
Country of Origin
Germany