ebm-papst R2E Series Centrifugal Fan, 230 V ac, 290m³/h, AC Operation

RS Stock No.: 217-4181Brand: ebm-papstManufacturers Part No.: R2E133-BH66-05
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

290m³/h

Series

R2E

Width

133mm

Depth

91mm

Fan Speed

2800rpm

Noise Level

56dB

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

P.O.A.

ebm-papst R2E Series Centrifugal Fan, 230 V ac, 290m³/h, AC Operation

P.O.A.

ebm-papst R2E Series Centrifugal Fan, 230 V ac, 290m³/h, AC Operation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

290m³/h

Series

R2E

Width

133mm

Depth

91mm

Fan Speed

2800rpm

Noise Level

56dB

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.