Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst R2E220 Series Centrifugal Fan, 230 V, AC Operation

RS Stock No.: 860-0245Brand: ebm-papstManufacturers Part No.: R2E220-RA38-13
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E220

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Stock information temporarily unavailable.

P.O.A.

ebm-papst R2E220 Series Centrifugal Fan, 230 V, AC Operation

P.O.A.

ebm-papst R2E220 Series Centrifugal Fan, 230 V, AC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E220

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.