Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
885m³/h
Series
RadiCal
Dimensions
220 x 71mm
Country of Origin
Germany
You may be interested in


ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 885m³/h, ac Operation, 220 x 71mm
1
P.O.A.
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 885m³/h, ac Operation, 220 x 71mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
885m³/h
Series
RadiCal
Dimensions
220 x 71mm
Country of Origin
Germany
You may be interested in


ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 DmmBrand: ebm-papst
P.O.A.Each (ex VAT)