Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 975m³/h, AC Operation, 190 (Dia.) x 91mm

RS Stock No.: 802-9440Brand: ebm-papstManufacturers Part No.: R3G190-RD45-03Distrelec Article No.: 30376264
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

975m³/h

Series

RadiCal

Width

190 (Dia.)mm

Depth

91mm

Dimensions

190 (Dia.) x 91mm

Fan Speed

4120rpm

Bearing Type

Ball

Direction of Curve

Backward

IP Rating

IP54

Better World Product (Find out more)

Yes

Commutation Type

Electronic

Better World Claim

Saves energy

Country of Origin

Germany

Product details

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps

Stock information temporarily unavailable.

P.O.A.

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 975m³/h, AC Operation, 190 (Dia.) x 91mm

P.O.A.

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 975m³/h, AC Operation, 190 (Dia.) x 91mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

975m³/h

Series

RadiCal

Width

190 (Dia.)mm

Depth

91mm

Dimensions

190 (Dia.) x 91mm

Fan Speed

4120rpm

Bearing Type

Ball

Direction of Curve

Backward

IP Rating

IP54

Better World Product (Find out more)

Yes

Commutation Type

Electronic

Better World Claim

Saves energy

Country of Origin

Germany

Product details

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps