Technical documents
Specifications
Brand
ebm-papstSpeed Settings
Variable
Maximum Current
5A
Supply Voltage
230 V ac
Country of Origin
United Kingdom
Product details
Stepless Electronic Fan Speed Controllers
The stepless electronic fan speed controller provides a simple solution to control single or multiple fans. These controllers offer flexibility so you can decide what noise and airflow levels are best suited to your environment. The potential life expectancy from this type of control can also grow, making it more energy efficient. With its manual rotary controller which allows you to change the fan speed from minimum to 100%.
Features & Benefits
General purpose high-power fan speed controller
Separate on/off switch and variable speed control
Internal adjustable preset for minimum speed (factory pre-set to 20%)
Suitable for two or three wire control
Product Application Information
Suitable for controlling multiple or single fans in factories, warehouses and other large areas.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSpeed Settings
Variable
Maximum Current
5A
Supply Voltage
230 V ac
Country of Origin
United Kingdom
Product details
Stepless Electronic Fan Speed Controllers
The stepless electronic fan speed controller provides a simple solution to control single or multiple fans. These controllers offer flexibility so you can decide what noise and airflow levels are best suited to your environment. The potential life expectancy from this type of control can also grow, making it more energy efficient. With its manual rotary controller which allows you to change the fan speed from minimum to 100%.
Features & Benefits
General purpose high-power fan speed controller
Separate on/off switch and variable speed control
Internal adjustable preset for minimum speed (factory pre-set to 20%)
Suitable for two or three wire control
Product Application Information
Suitable for controlling multiple or single fans in factories, warehouses and other large areas.