ebm-papst REF 100 Series Centrifugal Fan, 24 V dc, 86m³/h, DC Operation

RS Stock No.: 251-132Brand: ebm-papstManufacturers Part No.: REF100-11/14Distrelec Article No.: 30148298
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

86m³/h

Series

REF 100

Width

104mm

Depth

24.9mm

Fan Speed

5400rpm

Noise Level

63dB

Bearing Type

Ball

Direction of Curve

Backward

Commutation Type

Electronic

Country of Origin

Hungary

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

Stock information temporarily unavailable.

P.O.A.

ebm-papst REF 100 Series Centrifugal Fan, 24 V dc, 86m³/h, DC Operation

P.O.A.

ebm-papst REF 100 Series Centrifugal Fan, 24 V dc, 86m³/h, DC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

86m³/h

Series

REF 100

Width

104mm

Depth

24.9mm

Fan Speed

5400rpm

Noise Level

63dB

Bearing Type

Ball

Direction of Curve

Backward

Commutation Type

Electronic

Country of Origin

Hungary

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends