Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst Centrifugal Fan, 24 V dc, 860m³/h, DC Operation, 190 (Dia.) 69mm

RS Stock No.: 920-9206Brand: ebm-papstManufacturers Part No.: RG 190-39/14/2 TDMO-221Distrelec Article No.: 30148032
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

860m³/h

Series

RER 190 TD - S-Force

Width

190 (Dia.)mm

Depth

69mm

Dimensions

190 (Dia.) 69mm

Fan Speed

3900rpm

Bearing Type

Ball

Direction of Curve

Backward

Termination Type

Lead Wire

Special Features

Backward-Curved Impeller, Very Smooth Running 3-Phase Fan Drive with High Efficiency

Sensor Output Type

PWM, Tachometer

Outlet Diameter

190mm

Inlet Diameter

132.8mm

Distrelec Product Id

30148032

Country of Origin

Hungary

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller

Stock information temporarily unavailable.

P.O.A.

ebm-papst Centrifugal Fan, 24 V dc, 860m³/h, DC Operation, 190 (Dia.) 69mm

P.O.A.

ebm-papst Centrifugal Fan, 24 V dc, 860m³/h, DC Operation, 190 (Dia.) 69mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

860m³/h

Series

RER 190 TD - S-Force

Width

190 (Dia.)mm

Depth

69mm

Dimensions

190 (Dia.) 69mm

Fan Speed

3900rpm

Bearing Type

Ball

Direction of Curve

Backward

Termination Type

Lead Wire

Special Features

Backward-Curved Impeller, Very Smooth Running 3-Phase Fan Drive with High Efficiency

Sensor Output Type

PWM, Tachometer

Outlet Diameter

190mm

Inlet Diameter

132.8mm

Distrelec Product Id

30148032

Country of Origin

Hungary

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller