Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
209m³/h
Series
RG 160 N
Height
220mm
Width
220mm
Depth
56mm
Dimensions
220 x 220 x 56mm
Fan Speed
2850rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
203 x 203mm
Commutation Type
Electronic
Direction of Curve
Backward
Mounting Hole Diameter
5.3mm
Vertical Hole Spacing
203mm
Horizontal Hole Spacing
203mm
Country of Origin
Germany
Product details
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
209m³/h
Series
RG 160 N
Height
220mm
Width
220mm
Depth
56mm
Dimensions
220 x 220 x 56mm
Fan Speed
2850rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
203 x 203mm
Commutation Type
Electronic
Direction of Curve
Backward
Mounting Hole Diameter
5.3mm
Vertical Hole Spacing
203mm
Horizontal Hole Spacing
203mm
Country of Origin
Germany
Product details
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation