ebm-papst RG 160 N Series Centrifugal Fan, 24 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm

RS Stock No.: 221-083Brand: ebm-papstManufacturers Part No.: RG160-28/14N
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

209m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2850rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Commutation Type

Electronic

Horizontal Hole Spacing

203mm

Vertical Hole Spacing

203mm

Mounting Hole Diameter

5.3mm

Country of Origin

Germany

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Stock information temporarily unavailable.

P.O.A.

ebm-papst RG 160 N Series Centrifugal Fan, 24 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm

P.O.A.

ebm-papst RG 160 N Series Centrifugal Fan, 24 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

209m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2850rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Commutation Type

Electronic

Horizontal Hole Spacing

203mm

Vertical Hole Spacing

203mm

Mounting Hole Diameter

5.3mm

Country of Origin

Germany

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation