ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 308m³/h, DC Operation, 220 x 220 x 56mm

RS Stock No.: 251-053Brand: ebm-papstManufacturers Part No.: RG160-28/14NTDDistrelec Article No.: 30148024
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

308m³/h

Series

RG 160 NTD

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

4200rpm

Noise Level

75dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Commutation Type

Electronic

Direction of Curve

Backward

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Country of Origin

Germany

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

Stock information temporarily unavailable.

P.O.A.

ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 308m³/h, DC Operation, 220 x 220 x 56mm

P.O.A.

ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 308m³/h, DC Operation, 220 x 220 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

308m³/h

Series

RG 160 NTD

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

4200rpm

Noise Level

75dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Commutation Type

Electronic

Direction of Curve

Backward

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Country of Origin

Germany

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends