ebm-papst RG 160 N Series Centrifugal Fan, 24 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
209m³/h
Series
RG 160 N
Height
220mm
Width
220mm
Depth
56mm
Dimensions
220 x 220 x 56mm
Fan Speed
2850rpm
Noise Level
66dB(A)
Bearing Type
Ball
Mounting Hole Spacing
203 x 203mm
IP Rating
IP68
Commutation Type
Electronic
Direction of Curve
Backward
Mounting Hole Diameter
5.3mm
Vertical Hole Spacing
203mm
Horizontal Hole Spacing
203mm
Country of Origin
Hungary
Product details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Approvals
UL Approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
209m³/h
Series
RG 160 N
Height
220mm
Width
220mm
Depth
56mm
Dimensions
220 x 220 x 56mm
Fan Speed
2850rpm
Noise Level
66dB(A)
Bearing Type
Ball
Mounting Hole Spacing
203 x 203mm
IP Rating
IP68
Commutation Type
Electronic
Direction of Curve
Backward
Mounting Hole Diameter
5.3mm
Vertical Hole Spacing
203mm
Horizontal Hole Spacing
203mm
Country of Origin
Hungary
Product details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Approvals
UL Approved