ebm-papst RG 160 N Series Centrifugal Fan, 230 V ac, 202m³/h, AC Operation, 220 x 220 x 56mm

RS Stock No.: 813-569Brand: ebm-papstManufacturers Part No.: RG160-28/56SDistrelec Article No.: 30148031
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

202m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2750rpm

Noise Level

66dB(A)

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Radial

IP Rating

IP20

Vertical Hole Spacing

203mm

Termination Type

Lead Wire

Mounting Hole Diameter

5.3mm

Horizontal Hole Spacing

203mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst RG 160 N Series Centrifugal Fan, 230 V ac, 202m³/h, AC Operation, 220 x 220 x 56mm

P.O.A.

ebm-papst RG 160 N Series Centrifugal Fan, 230 V ac, 202m³/h, AC Operation, 220 x 220 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

202m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2750rpm

Noise Level

66dB(A)

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Radial

IP Rating

IP20

Vertical Hole Spacing

203mm

Termination Type

Lead Wire

Mounting Hole Diameter

5.3mm

Horizontal Hole Spacing

203mm

Country of Origin

Germany