ebm-papst RL 90 N Series Centrifugal Fan, 115 V ac, 42m³/h, AC Operation, 120.6 x 120.6 x 37mm

RS Stock No.: 482-089Brand: ebm-papstManufacturers Part No.: RL90-18/00
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

42m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37mm

Dimensions

120.6 x 120.6 x 37mm

Fan Speed

2550rpm

Noise Level

60dB

Bearing Type

Sleeve

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Radial

Mounting Hole Diameter

4.2mm

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Stock information temporarily unavailable.

P.O.A.

ebm-papst RL 90 N Series Centrifugal Fan, 115 V ac, 42m³/h, AC Operation, 120.6 x 120.6 x 37mm

P.O.A.

ebm-papst RL 90 N Series Centrifugal Fan, 115 V ac, 42m³/h, AC Operation, 120.6 x 120.6 x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

42m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37mm

Dimensions

120.6 x 120.6 x 37mm

Fan Speed

2550rpm

Noise Level

60dB

Bearing Type

Sleeve

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Radial

Mounting Hole Diameter

4.2mm

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation