ebm-papst RL 90 N Series Centrifugal Fan, 230 V ac, 40m³/h, AC Operation, 120.6 x 120.6 x 37mm

RS Stock No.: 468-4725Brand: ebm-papstManufacturers Part No.: RL90-18/56
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

40m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37mm

Dimensions

120.6 x 120.6 x 37mm

Fan Speed

2450rpm

Noise Level

56dB

Bearing Type

Ball

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Radial

IP Rating

IP20

Termination Type

Lead Wire

Mounting Hole Diameter

4.2mm

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Stock information temporarily unavailable.

P.O.A.

ebm-papst RL 90 N Series Centrifugal Fan, 230 V ac, 40m³/h, AC Operation, 120.6 x 120.6 x 37mm

P.O.A.

ebm-papst RL 90 N Series Centrifugal Fan, 230 V ac, 40m³/h, AC Operation, 120.6 x 120.6 x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

40m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37mm

Dimensions

120.6 x 120.6 x 37mm

Fan Speed

2450rpm

Noise Level

56dB

Bearing Type

Ball

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Radial

IP Rating

IP20

Termination Type

Lead Wire

Mounting Hole Diameter

4.2mm

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation