ebm-papst RLF 35 Series Centrifugal Fan, 12 V dc, 9.6m³/h, DC Operation, 51 x 51 x 15mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
9.6m³/h
Series
RLF 35
Height
51mm
Width
51mm
Depth
15mm
Dimensions
51 x 51 x 15mm
Fan Speed
6700rpm
Noise Level
55dB
Bearing Type
Ball
Mounting Hole Spacing
43 x 38mm
Commutation Type
Electronic
Direction of Curve
Forward
IP Rating
IP20
Termination Type
Lead Wire
Mounting Hole Diameter
4.3mm
Vertical Hole Spacing
43mm
Horizontal Hole Spacing
38mm
Product details
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
9.6m³/h
Series
RLF 35
Height
51mm
Width
51mm
Depth
15mm
Dimensions
51 x 51 x 15mm
Fan Speed
6700rpm
Noise Level
55dB
Bearing Type
Ball
Mounting Hole Spacing
43 x 38mm
Commutation Type
Electronic
Direction of Curve
Forward
IP Rating
IP20
Termination Type
Lead Wire
Mounting Hole Diameter
4.3mm
Vertical Hole Spacing
43mm
Horizontal Hole Spacing
38mm
Product details
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends