Technical documents
Specifications
Brand
ebm-papstFor Use With
ebm-papst EC Fans
Speed Settings
Infinitely Variable
Supply Voltage
10 V dc
Country of Origin
United Kingdom
Product details
RM-ECv Fan Speed Controller Variable + Adjustable Max and Min
The RM-ECv controller is for use with the full range of ebm-papst EC (electronically commutated) fans. Powered by the 10VDC output from the fan motor, it provides infinitely variable manual speed controlbetween 0% and 100%. The maximum and minimum speeds can be varied during commissioning to limit the maximum soeed and / or restrict the lower speed.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstFor Use With
ebm-papst EC Fans
Speed Settings
Infinitely Variable
Supply Voltage
10 V dc
Country of Origin
United Kingdom
Product details
RM-ECv Fan Speed Controller Variable + Adjustable Max and Min
The RM-ECv controller is for use with the full range of ebm-papst EC (electronically commutated) fans. Powered by the 10VDC output from the fan motor, it provides infinitely variable manual speed controlbetween 0% and 100%. The maximum and minimum speeds can be varied during commissioning to limit the maximum soeed and / or restrict the lower speed.