ebm-papst W1G230 Series Axial Fan, 230 V ac, AC Operation, 1000m³/h, 26W, 260mA Max, 230 x 78.5mm

RS Stock No.: 701-3592Brand: ebm-papstManufacturers Part No.: W1G230-EB89-01Distrelec Article No.: 30376270
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

26W

Maximum Current

260mA

Depth

78.5mm

Dimensions

230 x 78.5mm

Air Flow

1000m³/h

Noise Level

53dB

Fan Speed

1500rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

Energy Saving EC Axial Fans

These compact axial fans are based on the energy-saving motor (ESM) and offer high efficiency, considerable energy savings and improved service life. They are suitable for use in refrigeration plants, such as refrigerated display cases, refrigeration chests or condensing units. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, maintenance-free and durable. Service life is rated at more than 40,000 hours, equalling continuous operation of more than 4.5 years.

• Energy saving electroncally commutated AC motors
• IP54 rated
• Maintenance free ball bearings
• Rated for continuous operation (S1)

Approvals

VDE

Stock information temporarily unavailable.

P.O.A.

ebm-papst W1G230 Series Axial Fan, 230 V ac, AC Operation, 1000m³/h, 26W, 260mA Max, 230 x 78.5mm

P.O.A.

ebm-papst W1G230 Series Axial Fan, 230 V ac, AC Operation, 1000m³/h, 26W, 260mA Max, 230 x 78.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

26W

Maximum Current

260mA

Depth

78.5mm

Dimensions

230 x 78.5mm

Air Flow

1000m³/h

Noise Level

53dB

Fan Speed

1500rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

Energy Saving EC Axial Fans

These compact axial fans are based on the energy-saving motor (ESM) and offer high efficiency, considerable energy savings and improved service life. They are suitable for use in refrigeration plants, such as refrigerated display cases, refrigeration chests or condensing units. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, maintenance-free and durable. Service life is rated at more than 40,000 hours, equalling continuous operation of more than 4.5 years.

• Energy saving electroncally commutated AC motors
• IP54 rated
• Maintenance free ball bearings
• Rated for continuous operation (S1)

Approvals

VDE