ebm-papst W2G115 Series Axial Fan, 12 V dc, DC Operation, 200m³/h, 4.5W, 375mA Max, 127 x 127 x 38mm

RS Stock No.: 825-8106Brand: ebm-papstManufacturers Part No.: W2G115-AD15-13
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

127mm

AC or DC Operation

DC

Power Consumption

4.5W

Width

127mm

Depth

38mm

Maximum Current

375mA

Dimensions

127 x 127 x 38mm

Air Flow

200m³/h

Noise Level

44dB

Fan Speed

2800rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst Standard DC Ball Bearing Fans

ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.

• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection

Stock information temporarily unavailable.

P.O.A.

ebm-papst W2G115 Series Axial Fan, 12 V dc, DC Operation, 200m³/h, 4.5W, 375mA Max, 127 x 127 x 38mm

P.O.A.

ebm-papst W2G115 Series Axial Fan, 12 V dc, DC Operation, 200m³/h, 4.5W, 375mA Max, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

127mm

AC or DC Operation

DC

Power Consumption

4.5W

Width

127mm

Depth

38mm

Maximum Current

375mA

Dimensions

127 x 127 x 38mm

Air Flow

200m³/h

Noise Level

44dB

Fan Speed

2800rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst Standard DC Ball Bearing Fans

ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.

• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection