Std ball bearing fan,345cu.m/h 24Vdc

RS Stock No.: 233-9388Brand: ebm-papstManufacturers Part No.: W2G130-AA33-01
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

150mm

Width

172mm

Power Consumption

14W

Maximum Current

440mA

Depth

55mm

Dimensions

150 x 172 x 55mm

Air Flow

345m³/h

Noise Level

51dB

Fan Speed

2900rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Std ball bearing fan,345cu.m/h 24Vdc

P.O.A.

Std ball bearing fan,345cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

150mm

Width

172mm

Power Consumption

14W

Maximum Current

440mA

Depth

55mm

Dimensions

150 x 172 x 55mm

Air Flow

345m³/h

Noise Level

51dB

Fan Speed

2900rpm

Bearing Type

Ball