ebm-papst Axial Fan, 230 V ac, AC Operation, 390m³/h, 39W, 310mA Max, 150 x 172 x 55mm

RS Stock No.: 118-2759Brand: ebm-papstManufacturers Part No.: W2S130-AA03-01
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

150mm

Width

172mm

Power Consumption

39W

Maximum Current

310mA

Depth

55mm

Air Flow

390m³/h

Dimensions

150 x 172 x 55mm

Noise Level

48dB

Fan Speed

3250rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 230 V ac, AC Operation, 390m³/h, 39W, 310mA Max, 150 x 172 x 55mm

P.O.A.

ebm-papst Axial Fan, 230 V ac, AC Operation, 390m³/h, 39W, 310mA Max, 150 x 172 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

150mm

Width

172mm

Power Consumption

39W

Maximum Current

310mA

Depth

55mm

Air Flow

390m³/h

Dimensions

150 x 172 x 55mm

Noise Level

48dB

Fan Speed

3250rpm

Sensor Output Type

Temperature

Bearing Type

Ball