Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac, 400 V ac
AC or DC Operation
AC
Power Consumption
145W
Maximum Current
680mA
Depth
80mm
Dimensions
460 x 80mm
Air Flow
2870m³/h
Noise Level
72dB
Fan Speed
1420rpm
Bearing Type
Ball
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Product details
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac, 400 V ac
AC or DC Operation
AC
Power Consumption
145W
Maximum Current
680mA
Depth
80mm
Dimensions
460 x 80mm
Air Flow
2870m³/h
Noise Level
72dB
Fan Speed
1420rpm
Bearing Type
Ball
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Product details
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE