ebm-papst W4E315-DS20-38 S Series Plate Fan, 2320m³/h, 58dB(A), Duct Size 312mm

RS Stock No.: 829-5118Brand: ebm-papstManufacturers Part No.: W4E315-DS20-38Distrelec Article No.: 30401750
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Axial Plate Fan

Air Flow

2320m³/h

Noise Level

58dB(A)

Face Diameter

312mm

Face Dimensions

430 x 430 x 155.5mm

Depth

155.5mm

Duct Size

312mm

Supply Voltage

230 V ac

Series

S Series

Country of Origin

Germany

Product details

Ebm-Papst AC Axial Fan W4E315-DS-20-38

This AC axial plate fan has 5 sickle shaped blades (S Series). Blades with a sickle type profile provide high volume airflow at medium pressure.

Operates on 230VAC nominal @50Hz
S Series sickle blades
High volume, low pressure
Diameter: 315 mm
Weight: 5.5 kg
Protection: IP44 (depending on installation and position as per EN60034-5)

Approvals

EN60335-1; CE

Stock information temporarily unavailable.

P.O.A.

ebm-papst W4E315-DS20-38 S Series Plate Fan, 2320m³/h, 58dB(A), Duct Size 312mm

P.O.A.

ebm-papst W4E315-DS20-38 S Series Plate Fan, 2320m³/h, 58dB(A), Duct Size 312mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Type

Axial Plate Fan

Air Flow

2320m³/h

Noise Level

58dB(A)

Face Diameter

312mm

Face Dimensions

430 x 430 x 155.5mm

Depth

155.5mm

Duct Size

312mm

Supply Voltage

230 V ac

Series

S Series

Country of Origin

Germany

Product details

Ebm-Papst AC Axial Fan W4E315-DS-20-38

This AC axial plate fan has 5 sickle shaped blades (S Series). Blades with a sickle type profile provide high volume airflow at medium pressure.

Operates on 230VAC nominal @50Hz
S Series sickle blades
High volume, low pressure
Diameter: 315 mm
Weight: 5.5 kg
Protection: IP44 (depending on installation and position as per EN60034-5)

Approvals

EN60335-1; CE