ebm-papst W4S200 Series Axial Fan, 230 V ac, AC Operation, 450m³/h, 30W, 210mA Max, 225 x 225 x 80mm

RS Stock No.: 512-4218Brand: ebm-papstManufacturers Part No.: W4S200-HK04-01
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

225mm

Width

225mm

Power Consumption

30W

Maximum Current

210mA

Depth

80mm

Dimensions

225 x 225 x 80mm

Air Flow

450m³/h

Noise Level

40dB

Fan Speed

1370rpm

Bearing Type

Ball

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst W4S200 Series Axial Fan, 230 V ac, AC Operation, 450m³/h, 30W, 210mA Max, 225 x 225 x 80mm

P.O.A.

ebm-papst W4S200 Series Axial Fan, 230 V ac, AC Operation, 450m³/h, 30W, 210mA Max, 225 x 225 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

225mm

Width

225mm

Power Consumption

30W

Maximum Current

210mA

Depth

80mm

Dimensions

225 x 225 x 80mm

Air Flow

450m³/h

Noise Level

40dB

Fan Speed

1370rpm

Bearing Type

Ball

Country of Origin

Germany