Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst W4S250 Series Axial Fan, 230 V ac, AC Operation, 870m³/h, 72W, 530mA Max, 320 x 85mm

RS Stock No.: 218-3113Brand: ebm-papstManufacturers Part No.: W4S250-CA02-02Distrelec Article No.: 30399380
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

72W

Maximum Current

530mA

Depth

85mm

Dimensions

320 x 85mm

Air Flow

870m³/h

Noise Level

58dB

Fan Speed

1400rpm

Bearing Type

Ball

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst W4S250 Series Axial Fan, 230 V ac, AC Operation, 870m³/h, 72W, 530mA Max, 320 x 85mm

P.O.A.

ebm-papst W4S250 Series Axial Fan, 230 V ac, AC Operation, 870m³/h, 72W, 530mA Max, 320 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

72W

Maximum Current

530mA

Depth

85mm

Dimensions

320 x 85mm

Air Flow

870m³/h

Noise Level

58dB

Fan Speed

1400rpm

Bearing Type

Ball

Country of Origin

Germany