Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst W4S300-CA02-02 A Series Axial Fan, 1440m³/h, 62dB, Duct Size 325mm

RS Stock No.: 218-3107Brand: ebm-papstManufacturers Part No.: W4S300-CA02-02
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Axial Plate Fan

Air Flow

1440m³/h

Noise Level

62dB

Face Diameter

397mm

Face Dimensions

397 (Dia.) x 80mm

Depth

80mm

Duct Size

325mm

Supply Voltage

230 V ac

Series

A Series

Country of Origin

Germany

Product details

Helical fans with round base

• Fans with encapsulated ball bearings
• 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.
• The helix is made of galvanised steel with a black paint coating.
• The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
• WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
• Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
• Thermal protection by thermocontact and windings.

Stock information temporarily unavailable.

P.O.A.

ebm-papst W4S300-CA02-02 A Series Axial Fan, 1440m³/h, 62dB, Duct Size 325mm

P.O.A.

ebm-papst W4S300-CA02-02 A Series Axial Fan, 1440m³/h, 62dB, Duct Size 325mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Type

Axial Plate Fan

Air Flow

1440m³/h

Noise Level

62dB

Face Diameter

397mm

Face Dimensions

397 (Dia.) x 80mm

Depth

80mm

Duct Size

325mm

Supply Voltage

230 V ac

Series

A Series

Country of Origin

Germany

Product details

Helical fans with round base

• Fans with encapsulated ball bearings
• 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.
• The helix is made of galvanised steel with a black paint coating.
• The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
• WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
• Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
• Thermal protection by thermocontact and windings.