Technical documents
Specifications
Brand
ebm-papstDimensions
347 x 347 x 26mm
Height
347mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Width
347mm
Operating Temperature Range
-30 → +70 °C
Country of Origin
Germany
Product details
Back Draught Shutters
To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstDimensions
347 x 347 x 26mm
Height
347mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Width
347mm
Operating Temperature Range
-30 → +70 °C
Country of Origin
Germany
Product details
Back Draught Shutters
To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life