Eccel Technology Ltd 000601 RF RF Module RFID Reader 2.4GHz, 5.5V

RS Stock No.: 303-381Brand: Eccel Technology LtdManufacturers Part No.: 000601
brand-logo
View all in RF Modules

Technical documents

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Eccel Technology Ltd 000601 RF RF Module RFID Reader 2.4GHz, 5.5V

P.O.A.

Eccel Technology Ltd 000601 RF RF Module RFID Reader 2.4GHz, 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland