Technical documents
Specifications
Brand
Eccel Technology LtdModule Type
RF Module
Component Type
Reader
Supported Frequency Bands
2.4GHz
Mounting Type
Surface Mount
Supply Voltage
5.5V
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Eccel Technology Ltd 000651 RF RF Module RFID Reader 2.4GHz, 5.5V
1
P.O.A.
Eccel Technology Ltd 000651 RF RF Module RFID Reader 2.4GHz, 5.5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Eccel Technology LtdModule Type
RF Module
Component Type
Reader
Supported Frequency Bands
2.4GHz
Mounting Type
Surface Mount
Supply Voltage
5.5V
Country of Origin
Poland