Eccel Technology Ltd Pepper-C1-UART RFID Reader 13.56MHz, 3 → 5.5V

RS Stock No.: 184-9851Brand: Eccel Technology LtdManufacturers Part No.: Pepper-C1-UART
brand-logo
View all in RF Modules

Technical documents

Specifications

Component Type

Reader

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

UART

Supply Voltage

3 → 5.5V

Dimensions

75 x 50 x 4mm

Height

4mm

Length

75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

50mm

Country of Origin

Poland

P.O.A.

Eccel Technology Ltd Pepper-C1-UART RFID Reader 13.56MHz, 3 → 5.5V

P.O.A.

Eccel Technology Ltd Pepper-C1-UART RFID Reader 13.56MHz, 3 → 5.5V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Component Type

Reader

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

UART

Supply Voltage

3 → 5.5V

Dimensions

75 x 50 x 4mm

Height

4mm

Length

75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

50mm

Country of Origin

Poland