Hazardous Product

10m Magnetic Tape, 0.5mm Thickness

RS Stock No.: 760-2707Brand: EclipseManufacturers Part No.: 060510U9/W
brand-logo
View all in Magnetic Tapes

Technical documents

Specifications

Brand

Eclipse

Back Type

Magnetic

Length

10m

Width

30mm

Thickness

0.5mm

Colour

White

Product details

Magnetic Racking Strips

Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.

Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²

You may be interested in
10m Magnetic Tape, 0.5mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

10m Magnetic Tape, 0.5mm Thickness

P.O.A.

10m Magnetic Tape, 0.5mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10m Magnetic Tape, 0.5mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Back Type

Magnetic

Length

10m

Width

30mm

Thickness

0.5mm

Colour

White

Product details

Magnetic Racking Strips

Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.

Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²

You may be interested in
10m Magnetic Tape, 0.5mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)