Eclipse 1-Piece Punch, Fine Machine Point Punch, 6.4 mm Shank

RS Stock No.: 733-766Brand: EclipseManufacturers Part No.: 351DRSIMPA: 613075
brand-logo
View all in Punches

Technical documents

Specifications

Brand

Eclipse

Shank Diameter

6.4 mm

Number of Pieces

1

Point Angle

90°

Punch Type

Fine Machine Point

Country of Origin

China

Product details

Centre Punches

Centre punches available in four sizes each with a chemically blackened knurled grip and a round head
A fine machine ground point with a 90° chamfer, gives accurate centering on cross lines and makes well defined impression for drilling
The round head provides a large face for striking and also prevents the punches from rolling when laid on a bench
Overall length 100mm

Stock information temporarily unavailable.

P.O.A.

Eclipse 1-Piece Punch, Fine Machine Point Punch, 6.4 mm Shank

P.O.A.

Eclipse 1-Piece Punch, Fine Machine Point Punch, 6.4 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Shank Diameter

6.4 mm

Number of Pieces

1

Point Angle

90°

Punch Type

Fine Machine Point

Country of Origin

China

Product details

Centre Punches

Centre punches available in four sizes each with a chemically blackened knurled grip and a round head
A fine machine ground point with a 90° chamfer, gives accurate centering on cross lines and makes well defined impression for drilling
The round head provides a large face for striking and also prevents the punches from rolling when laid on a bench
Overall length 100mm