Technical documents
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
20mm
Pull Force
0.175kg
Thickness
5mm
Attachment Type
None
Material
Ferrite
Country of Origin
China
Product details
Magnetic Discs
One magnetic face - reverse will accept adhesive
Material - Ceramic Ferrite
Multipole on one face
5mm thick
Maximum working temperature 180°C
Stock information temporarily unavailable.
P.O.A.
Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
1
P.O.A.
Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
20mm
Pull Force
0.175kg
Thickness
5mm
Attachment Type
None
Material
Ferrite
Country of Origin
China
Product details
Magnetic Discs
One magnetic face - reverse will accept adhesive
Material - Ceramic Ferrite
Multipole on one face
5mm thick
Maximum working temperature 180°C