Eclipse Neodymium Magnet 50kg, Length 65mm, Width 40mm

RS Stock No.: 192-5416Brand: EclipseManufacturers Part No.: E1073/NEO/W/RS
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

40mm

Pull Force

50kg

Thickness

15mm

Attachment Type

Hook

Length

65mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 32kg, Width 32mm
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 50kg, Length 65mm, Width 40mm

P.O.A.

Eclipse Neodymium Magnet 50kg, Length 65mm, Width 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 32kg, Width 32mm
P.O.A.1 Box of 10 (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

40mm

Pull Force

50kg

Thickness

15mm

Attachment Type

Hook

Length

65mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 32kg, Width 32mm
P.O.A.1 Box of 10 (ex VAT)