Technical documents
Specifications
Brand
EclipseMagnet Type
Shallow Pot
Width/Diameter
16mm
Pull Force
6kg
Thread Size
M3
Thickness
5mm
Attachment Type
Screw
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Eclipse Neodymium Magnet 6kg, Width 16mm
1
P.O.A.
Eclipse Neodymium Magnet 6kg, Width 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EclipseMagnet Type
Shallow Pot
Width/Diameter
16mm
Pull Force
6kg
Thread Size
M3
Thickness
5mm
Attachment Type
Screw
Country of Origin
China