Hazardous Product

Eclipse Neodymium Magnet 32kg, Width 32mm

RS Stock No.: 192-5352Brand: EclipseManufacturers Part No.: E1103/NEO/BLK
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

32mm

Pull Force

32kg

Thread Size

M5

Thickness

8mm

Attachment Type

Screw

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 32kg, Width 32mm

P.O.A.

Eclipse Neodymium Magnet 32kg, Width 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

32mm

Pull Force

32kg

Thread Size

M5

Thickness

8mm

Attachment Type

Screw

Country of Origin

China

You may be interested in