Hazardous Product

Eclipse Neodymium Magnet 52kg, Width 40mm

RS Stock No.: 192-5369Brand: EclipseManufacturers Part No.: E1104/NEO/R
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

40mm

Pull Force

52kg

Thread Size

M6

Thickness

8mm

Attachment Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 52kg, Width 40mm

P.O.A.

Eclipse Neodymium Magnet 52kg, Width 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

40mm

Pull Force

52kg

Thread Size

M6

Thickness

8mm

Attachment Type

Screw

Country of Origin

China