Hazardous Product

Eclipse Deep Pot Magnet 10mm Steel, 0.8kg Pull

RS Stock No.: 269-6577Brand: EclipseManufacturers Part No.: E742
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Deep Pot

Width/Diameter

10mm

Pull Force

0.8kg

Thread Size

M4

Thickness

20mm

Attachment Type

None

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Deep Pot Magnet 10mm Steel, 0.8kg Pull

P.O.A.

Eclipse Deep Pot Magnet 10mm Steel, 0.8kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Deep Pot

Width/Diameter

10mm

Pull Force

0.8kg

Thread Size

M4

Thickness

20mm

Attachment Type

None

Material

Steel

Country of Origin

China