Hazardous Product

Eclipse Deep Pot Magnet 20mm Steel, 4.2kg Pull

RS Stock No.: 269-6579Brand: EclipseManufacturers Part No.: E745
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Deep Pot

Width/Diameter

20mm

Pull Force

4.2kg

Thread Size

M6

Thickness

25mm

Attachment Type

None

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Deep Pot Magnet 20mm Steel, 4.2kg Pull

P.O.A.

Eclipse Deep Pot Magnet 20mm Steel, 4.2kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Deep Pot

Width/Diameter

20mm

Pull Force

4.2kg

Thread Size

M6

Thickness

25mm

Attachment Type

None

Material

Steel

Country of Origin

China