Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
16mm
Thread Size
M4
Pull Force
6kg
Thickness
11.5mm
Attachment Type
Threaded Hole
Material
Samarium Cobalt Alloy
Product details
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
16mm
Thread Size
M4
Pull Force
6kg
Thickness
11.5mm
Attachment Type
Threaded Hole
Material
Samarium Cobalt Alloy
Product details
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work