Hazardous Product

Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull

RS Stock No.: 297-8775Brand: EclipseManufacturers Part No.: E802
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

U Shape

Width/Diameter

28.5mm

Pull Force

2.4kg

Thickness

7.9mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

25.4mm

Country of Origin

United Kingdom

Product details

Pocket Magnets

In Alnico material
Complete with keepers
Maximum working temperature 550°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull

P.O.A.

Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eclipse

Magnet Type

U Shape

Width/Diameter

28.5mm

Pull Force

2.4kg

Thickness

7.9mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

25.4mm

Country of Origin

United Kingdom

Product details

Pocket Magnets

In Alnico material
Complete with keepers
Maximum working temperature 550°C

You may be interested in