Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Eclipse Cylindrical Magnet 8mm Aluminium Alloy

RS Stock No.: 297-8719Brand: EclipseManufacturers Part No.: E806
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Cylindrical

Width/Diameter

8mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

25mm

Product details

Cylindrical Bar Magnets

In Alcomax III
Supplied in pairs
Maximum working temperature 550°C

You may be interested in
Eclipse Cylindrical Magnet 6mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)
Eclipse Cylindrical Magnet 10mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Cylindrical Magnet 8mm Aluminium Alloy

P.O.A.

Eclipse Cylindrical Magnet 8mm Aluminium Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in
Eclipse Cylindrical Magnet 6mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)
Eclipse Cylindrical Magnet 10mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Cylindrical

Width/Diameter

8mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

25mm

Product details

Cylindrical Bar Magnets

In Alcomax III
Supplied in pairs
Maximum working temperature 550°C

You may be interested in
Eclipse Cylindrical Magnet 6mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)
Eclipse Cylindrical Magnet 10mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)