Hazardous Product

Eclipse Neodymium Magnet 18kg, Length 23.5mm, Width 66mm

RS Stock No.: 811-2609Brand: EclipseManufacturers Part No.: E854
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

66mm

Pull Force

18kg

Thread Size

M8 x 15mm

Thickness

8.5mm

Attachment Type

Threaded Hole M8

Length

23.5mm

Country of Origin

China

Product details

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 18kg, Length 23.5mm, Width 66mm

P.O.A.

Eclipse Neodymium Magnet 18kg, Length 23.5mm, Width 66mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

66mm

Pull Force

18kg

Thread Size

M8 x 15mm

Thickness

8.5mm

Attachment Type

Threaded Hole M8

Length

23.5mm

Country of Origin

China

Product details

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.