Hazardous Product

Eclipse Pot Magnet 57mm Threaded Hole Ferrite, 28kg Pull

RS Stock No.: 909-3622Brand: EclipseManufacturers Part No.: E870
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

57mm

Pull Force

28kg

Thread Size

M4

Thickness

10.5mm

Attachment Type

Threaded Hole

Material

Ferrite

Length

18.5mm

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 57mm Threaded Hole Ferrite, 28kg Pull

P.O.A.

Eclipse Pot Magnet 57mm Threaded Hole Ferrite, 28kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

57mm

Pull Force

28kg

Thread Size

M4

Thickness

10.5mm

Attachment Type

Threaded Hole

Material

Ferrite

Length

18.5mm

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application