Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
80mm
Pull Force
60kg
Thread Size
M10
Attachment Type
Threaded Hole M10
Material
Ferrite
Length
18mm
Country of Origin
China
Product details
Ferrite Pot Magnets with threaded hole
Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
80mm
Pull Force
60kg
Thread Size
M10
Attachment Type
Threaded Hole M10
Material
Ferrite
Length
18mm
Country of Origin
China
Product details
Ferrite Pot Magnets with threaded hole
Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application