Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
32mm
Pull Force
3.6kg
Attachment Type
Hole
Material
Ferrite
Length
7mm
Country of Origin
Switzerland
Product details
Ferrite Countersunk Shallow Pot Magnet
The Eclipse ferrite countersunk shallow pot magnets are an excellent solution for many of your applications. The magnet is a ferromagnetic steel cup with a countersunk ring magnet inserted.
Features and Benefits
For clamping and holding applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
32mm
Pull Force
3.6kg
Attachment Type
Hole
Material
Ferrite
Length
7mm
Country of Origin
Switzerland
Product details
Ferrite Countersunk Shallow Pot Magnet
The Eclipse ferrite countersunk shallow pot magnets are an excellent solution for many of your applications. The magnet is a ferromagnetic steel cup with a countersunk ring magnet inserted.
Features and Benefits
For clamping and holding applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body