Hazardous Product

Eclipse Pot Magnet 40mm Hole Ferrite, 9kg Pull

RS Stock No.: 917-5664Brand: EclipseManufacturers Part No.: E878
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

40mm

Pull Force

9kg

Attachment Type

Hole

Material

Ferrite

Length

8mm

Country of Origin

China

Product details

Ferrite Countersunk Shallow Pot Magnet

The Eclipse ferrite countersunk shallow pot magnets are an excellent solution for many of your applications. The magnet is a ferromagnetic steel cup with a countersunk ring magnet inserted.

Features and Benefits

For clamping and holding applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body

Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 40mm Hole Ferrite, 9kg Pull

P.O.A.

Eclipse Pot Magnet 40mm Hole Ferrite, 9kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

40mm

Pull Force

9kg

Attachment Type

Hole

Material

Ferrite

Length

8mm

Country of Origin

China

Product details

Ferrite Countersunk Shallow Pot Magnet

The Eclipse ferrite countersunk shallow pot magnets are an excellent solution for many of your applications. The magnet is a ferromagnetic steel cup with a countersunk ring magnet inserted.

Features and Benefits

For clamping and holding applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body