Hazardous Product

Eclipse Magnetic 80 x 70 x 95mm V-Block, 65mm Capacity

RS Stock No.: 269-6614Brand: EclipseManufacturers Part No.: E935MP
brand-logo
View all in V Blocks

Technical documents

Specifications

Brand

Eclipse

Clamping

Magnetic

Clamping Capacity

65mm

Dimensions

80 x 70 x 95mm

Width

70mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Magnetic 80 x 70 x 95mm V-Block, 65mm Capacity

P.O.A.

Eclipse Magnetic 80 x 70 x 95mm V-Block, 65mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Clamping

Magnetic

Clamping Capacity

65mm

Dimensions

80 x 70 x 95mm

Width

70mm

Country of Origin

China